
DPST General Purpose Power Relay with a 12V DC coil voltage and 4A contact current rating. Features silver contact material, 15ms operate time, and 5ms release time. Operates within a -40°C to 70°C temperature range and offers AC voltage ratings up to 380V and DC voltage ratings up to 125V. Through-hole mounting with PC pin termination, housed in a DIP package.
Omron G2R-2A4-DC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 43.6mA |
| Coil Resistance | 275R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2A4-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
