
DPST-NO power relay with a 24VDC coil voltage and 1.1kΩ resistance, drawing 21.8mA and consuming 530mW. Features a 4A contact current rating with silver contacts and a 380VAC/125VDC maximum voltage rating. Operates within a -40°C to 70°C temperature range, offering 15ms operate and 5ms release times. This through-hole mounted component utilizes PC pin termination and is packaged in a tray.
Omron G2R-2A4-DC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 21.8mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2A4-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
