Omron G2R1AHASIDC12 technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1AHASIDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.