
The Omron G2R1AP3DC12 is a general purpose SPDT power relay with a 12V DC coil voltage and a contact current rating of 10A. It features a non-latching coil type and a silver contact material. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is packaged in a tray and has a termination type of PC Pin. The relay has an operate time of 15ms and a release time of 5ms.
Sign in to ask questions about the Omron G2R1AP3DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R1AP3DC12 technical specifications.
| Coil Current | 43.6mA |
| Coil Power | 530mW |
| Coil Resistance | 275R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1AP3DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.