The Omron G2R1ATAC110 is a general purpose power relay with a contact current rating of 10A and a maximum voltage rating of 380V AC. It has a non-latching coil type and a silver contact material. The relay operates within a temperature range of -40°C to 70°C and has a quick connect termination. It is available in a single package quantity and is packaged in a tray.
Omron G2R1ATAC110 technical specifications.
| Coil Current | 10.6mA |
| Coil Resistance | 4.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 29.5mm |
| Length | 45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1ATAC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.