The Omron G2R1EASIAC220 is a SPDT electromechanical relay with a contact current rating of 10A and a maximum voltage rating of 380V AC. It has a coil current of 4.1mA and a coil resistance of 25kΩ. The relay is designed for through-hole mounting and is packaged in a rail or tube configuration. It operates within a temperature range of -40°C to 70°C.
Sign in to ask questions about the Omron G2R1EASIAC220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R1EASIAC220 technical specifications.
| Coil Current | 4.1mA |
| Coil Resistance | 25kR |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1EASIAC220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.