
The G2R Series 24V 21.8mA Non-Latching Relay from Omron features a coil voltage of 24V DC and a coil current of 21.8mA. The relay has a coil power rating of 530mW and a coil resistance of 1.1kR. It can handle a contact current of up to 16A and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is a general purpose type with a SPDT throw configuration and a through hole mount. It has a operate time of 15ms and a release time of 5ms.
Omron G2R1EASIT130DC24 technical specifications.
| Coil Current | 21.8mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1EASIT130DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.