
DPDT power relay with a 5A contact current rating and 380V AC / 125V DC voltage rating. Features a 24V DC coil voltage, 21.6mA coil current, and 530mW coil power. Operates within a -40°C to 70°C temperature range with 15ms operate and 10ms release times. Socket mountable with plug termination and IP40 rating.
Omron G2R2SNDC24S technical specifications.
| Coil Current | 21.6mA |
| Coil Power | 530mW |
| Coil Resistance | 1.113kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2RS |
| Switching Current | 5A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R2SNDC24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
