
DPST-NO power relay featuring an 8A contact current rating and 380VAC/125VDC voltage rating. This general-purpose relay operates with a 24VDC coil voltage, drawing 33.3mA and consuming 800mW of power. It offers a 15ms operate time and 5ms release time, with Silver, Tin contact material. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 70°C temperature range.
Omron G2RG-2A4-DC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Tin |
| Depth | 13.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RG |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 17.2g |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RG-2A4-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
