Omron G2RG-2A4DC5 technical specifications.
| Coil Current | 160mA |
| Coil Power | 800mW |
| Coil Resistance | 31.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Tin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2RG |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RG-2A4DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
