The Omron G2RK-1 DC24 is a 24V SPDT electromechanical relay with a maximum switching current of 5A and a maximum switching power of 150W. It features a latching double coil construction and a through-hole package type. The relay operates within a temperature range of -40 to 70°C and has a maximum switching voltage of 125VDC. It is suitable for use in a variety of applications requiring a reliable and efficient switching solution.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 34.6@Set/25@ResetmA |
| Coil Resistance | 694@Set/960@ResetOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| Relay Construction | Latching Double Coil |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |