
The Omron G2RK-1A-DC24 is a 24V dual coil latching relay with a contact current rating of 5A and a maximum voltage rating of 125V DC. It features a silver contact material and a lead-free design. The relay operates within a temperature range of -40°C to 70°C and has a through hole mount configuration. It is available in a tray packaging with 50 units per package.
Omron G2RK-1A-DC24 technical specifications.
| Coil Current | 34.6mA |
| Coil Power | 850mW |
| Coil Resistance | 694R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RK-1A-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
