The Omron G2RK-1A DC5 is a SPST-NO electromechanical relay with a 5V DC coil voltage and a maximum switching power of 150W. It has a maximum switching voltage of 380V AC and a maximum switching current of 5A. The relay is constructed with a latching double coil design and has a through hole package type. It operates within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 167@Set/119@ResetmA |
| Coil Resistance | 30@Set/42@ResetOhm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Latching Double Coil |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |