
DPDT power relay with a 3A contact current rating and silver contacts. Features a 12V DC dual coil latching mechanism, requiring 70.6mA coil current and 850mW power consumption. Operates within a -40°C to 70°C temperature range, with AC voltage rating of 380V and DC voltage rating of 125V. Through-hole mounting with PC pin termination, offering 20ms operate and release times.
Sign in to ask questions about the Omron G2RK-2-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2RK-2-DC12 technical specifications.
| Coil Current | 70.6mA |
| Coil Power | 850mW |
| Coil Resistance | 170R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 850mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 380V |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RK-2-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
