
DPDT general purpose power relay with a 3A contact current rating and silver contact material. Features a 24V DC dual coil latching type with 694 ohms resistance and 850mW power consumption. Operates within a temperature range of -40°C to 70°C, offering 380V AC and 125V DC maximum voltage ratings. Through-hole mounting with PC pin termination, 20ms operate and release times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2RK-2-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2RK-2-DC24 technical specifications.
| Coil Current | 34.6mA |
| Coil Power | 850mW |
| Coil Resistance | 694R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Depth | 13mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 850mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 380V |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RK-2-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
