
The Omron G2RK-2A-DC12 is a dual coil latching relay with a coil voltage of 12V and a maximum current rating of 3A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is designed for general purpose applications and has a contact material of silver. It is packaged in a tray with 50 units per package and is lead free.
Omron G2RK-2A-DC12 technical specifications.
| Coil Current | 70.6mA |
| Coil Power | 850mW |
| Coil Resistance | 170R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RK-2A-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.