
The Omron G2RK25DC is a DPDT relay with a contact current rating of 10A and a coil voltage of 5V DC. It has a coil resistance of 30 ohms and a coil current of 167mA. The relay is designed for PCB mount and has a termination type of through hole. It has a maximum operating temperature of 70°C and is suitable for power applications.
Omron G2RK25DC technical specifications.
| Application(s) | POWER |
| Coil Current | 167mA |
| Coil Resistance | 30R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Width | 12.95mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RK25DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.