
High-capacity, general-purpose SPDT power relay featuring a 24V DC non-latching coil with 400mW power consumption and 16.7mA coil current. Offers a 16A contact current rating with Silver, Cadmium, Tin contacts and a maximum AC voltage rating of 440V, or 300V DC. Designed for PCB mounting via through-hole termination, this relay operates within a temperature range of -40°C to 85°C and boasts UL, CSA, and VDE approvals.
Omron G2RL-1-E-CF-DC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium, Tin |
| Current Rating | 16A |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1-E-CF-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
