
SPDT General Purpose Power Relay with a 16A contact current rating and 440VAC/300VDC maximum voltage rating. Features a 48VDC non-latching coil with 8.96mA current, 430mW power, and 5.358kΩ resistance. Operates within a -40°C to 85°C temperature range with 15ms operate and 5ms release times. Through-hole mounting with PC pin termination, housed in a DIP package.
Omron G2RL-1-E-CF-DC48 technical specifications.
| Package/Case | DIP |
| Coil Current | 8.96mA |
| Coil Power | 430mW |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1-E-CF-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
