The Omron G2RL-1-E-CF DC5 is a non-latching SPDT relay with a 5VDC coil voltage and 80mA coil current. It has a maximum switching power of 4kVA and can operate in temperatures ranging from -40°C to 85°C. The relay is constructed with a DIP package and has 8 terminals. It is designed for through-hole mounting and has a termination style of PC pin.
Checking distributor stock and pricing after the page loads.
Omron G2RL-1-E-CF DC5 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 80mA |
| Coil Resistance | 62.5Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |