
SPDT power relay with 16A contact current rating and 18VDC coil voltage. Features silver, cadmium contact material, 15ms operate time, and 5ms release time. Through-hole mounting with PC pin termination. Operating temperature range of -40°C to 85°C. Coil power consumption is 400mW with a coil resistance of 811 ohms.
Omron G2RL-1-E-DC18 technical specifications.
| Package/Case | DIP |
| Coil Current | 22.2mA |
| Coil Power | 400mW |
| Coil Resistance | 811R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1-E-DC18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
