
The Omron G2RL-14-CF 24DC is a general-purpose relay with a non-latching coil type and a contact current rating of 12A. It operates within a temperature range of -40°C to 85°C and has a coil voltage of 24V DC. The relay has a contact material of tin and silver and is mounted on a PCB with a termination type of through hole. Its dimensions are 29mm in length, 29mm in width, and 15.7mm in height, with a depth of 12.7mm.
Omron G2RL-14-CF 24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-14-CF 24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
