SPDT General Purpose Power Relay featuring a 24VDC coil with 16.7mA coil current and 400mW coil power. Offers a 12A contact current rating with a maximum AC voltage rating of 440V and DC voltage rating of 300V. Operates within a temperature range of -40°C to 85°C, with 15ms operate time and 5ms release time. Through-hole mounting with PC pin termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 250V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver, Cadmium |
| Current Rating | 16.7mA |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
