
SPDT power relay featuring a 5VDC coil with 80mA current, 400mW power, and 62.5Ω resistance. Offers a 12A contact current rating with Tin, Silver, Cadmium contacts and a 440VAC/300VDC maximum voltage rating. Designed for PC board mounting with through-hole termination, this general-purpose relay has an operate time of 15ms and a release time of 5ms, operating within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |