
SPDT through-hole power relay with a 12VDC coil voltage and 360 Ohm coil resistance. Features a 12A contact current rating, 440VAC/300VDC voltage rating, and tin/silver/cadmium contact material. Operates with a 400mW coil power, 33.3mA coil current, and offers 15ms operate and 5ms release times. This lead-free component is UL, CSA, and VDE approved, with dimensions of 29x12.7x15.7mm and a weight of 12g.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver, Cadmium |
| Current Rating | 12A |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 300V |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
