
SPDT General Purpose Power Relay with a 12A contact current rating and 48V DC coil voltage. Features a 430mW coil power consumption, 8.96mA coil current, and 5.358kR coil resistance. Operates within a -40°C to 85°C temperature range, with 15ms operate time and 5ms release time. Through-hole mounting with PC pin termination.
Omron G2RL-14-DC48 technical specifications.
| Coil Current | 8.96mA |
| Coil Power | 430mW |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 430mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-14-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
