
SPDT General Purpose Power Relay with a 5VDC coil voltage, 80mA coil current, and 400mW coil power. Features a 12A contact current rating with Tin, Silver, Cadmium contacts and a 440VAC / 300VDC voltage rating. Designed for through-hole PCB mounting with a 15ms operate time and 5ms release time. Offers a mechanical life of 30,000 hours and operates within a temperature range of -40°C to 85°C.
Omron G2RL-14-DC5 technical specifications.
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver, Cadmium |
| Current Rating | 80mA |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 30000Hour |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 300V |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-14-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
