
General purpose power relay featuring a Single Pole Double Throw (SPDT) contact configuration and a 16A contact current rating. This through-hole mount relay operates with a 24V DC non-latching coil, drawing 16.7mA and consuming 400mW. It boasts a silver-cadmium contact material, a 30,000-hour electrical life, and operates within a -40°C to 85°C temperature range. The relay offers a 15ms operate time and a 5ms release time, with maximum voltage ratings of 440V AC and 300V DC.
Omron G2RL-14-E-CF-DC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16.7mA |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Life (Hours) | 30000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 53mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-14-E-CF-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
