The Omron G2RL-14-E-CF DC48 is a SPDT electromechanical relay with a contact arrangement of 1 Form C. It operates at a DC coil voltage of 48V and a coil current of 8.96mA. The relay has a coil resistance of 5.358K ohms and can switch a maximum DC voltage of 300V and a maximum switching current of 16A. It has a maximum switching power of 4kVA and is designed for through-hole mounting. The relay's operating temperature range is -40 to 85 degrees Celsius.
Omron G2RL-14-E-CF DC48 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 8.96mA |
| Coil Resistance | 5.358KOhm |
| Maximum Pick-Up Voltage | 33.6VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G2RL-14-E-CF DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.