
SPDT General Purpose Power Relay with a 16A contact current rating and 440VAC/300VDC maximum voltage rating. Features a 5VDC non-latching coil with 80mA coil current and 400mW coil power. DIP package with through-hole mounting and PC pin termination. Operates within a -40°C to 85°C temperature range, with 15ms operate time and 5ms release time.
Omron G2RL-14-E-CF-DC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 45mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-14-E-CF-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
