
This SPDT relay from Omron features a max current rating of 16A and a max voltage rating of 300V DC. It operates within a temperature range of -40°C to 85°C and is available in a through hole mount configuration. The relay's coil current is 80mA and coil resistance is 62.5R, with a coil voltage of 5V DC. The contact material is silver and cadmium.
Checking distributor stock and pricing after the page loads.
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |