Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; PCB Mnt
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Current Rating | 33.3mA |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Power Consumption | 4mW |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
