
SPDT power relay with a 16A contact current rating and silver/cadmium contact material. Features a 48VDC coil voltage, 5.358kΩ coil resistance, and 8.96mA coil current, consuming 430mW. Operates within a -40°C to 85°C temperature range, with a 15ms operate time. Through-hole mounting with DIP package and solder termination.
Sign in to ask questions about the Omron G2RL-14-E-DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2RL-14-E-DC48 technical specifications.
| Package/Case | DIP |
| Coil Current | 8.96mA |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 430mW |
| Radiation Hardening | No |
| Series | G2RL-1 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-14-E-DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
