
SPDT power relay featuring a 5VDC coil with 80mA current and 400mW power consumption. Offers a 16A contact current rating with Tin, Silver, Cadmium contacts and a 440VAC / 300VDC maximum voltage rating. DIP packaged with through-hole mounting and PC pin termination, this general-purpose relay operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Omron G2RL-14-E-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2RL-14-E-DC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 300V |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-14-E-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
