
General purpose relay featuring a SPDT (Single Pole Double Throw) configuration and a 12A contact current rating. This non-latching coil type operates at 12VDC with a coil current of 33.3mA and 360Ω resistance. Designed for PCB mounting with DIP packaging, it offers a 440VAC and 300VDC voltage rating. Operating within a -40°C to 85°C temperature range, the relay has an operate time of 15ms and a switching current of 16A.
Omron G2RL-14-E12DC technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-14-E12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
