
The G2RL-1A-CF-DC48 is a general purpose power relay with a 48V non-latching coil and a contact current rating of 12A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 300V DC and 440V AC. It has a through hole mount and a PC pin termination.
Omron G2RL-1A-CF-DC48 technical specifications.
| Coil Current | 8.96mA |
| Coil Power | 430mW |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A-CF-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
