
General purpose power relay featuring a 5V DC non-latching coil with 80mA coil current, 400mW coil power, and 62.5 Ohm coil resistance. Offers a 12A contact current rating with tin, silver, and cadmium contact material. This through-hole mount relay has SPDT/SPST throw configuration, 15ms operate time, and 5ms release time. Operates within a -40°C to 85°C temperature range, with AC voltage ratings up to 440V and DC voltage ratings up to 300V. RoHS compliant and lead-free.
Omron G2RL-1A-CF-DC5 technical specifications.
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A-CF-DC5 to view detailed technical specifications.
No datasheet is available for this part.