
General purpose power relay featuring a 12A contact current rating and SPST throw configuration. Operates with a 12V DC coil voltage, 33.3mA coil current, and 400mW coil power. Contact material includes tin, silver, and cadmium, with a 440V AC and 300V DC maximum voltage rating. Mounts via through-hole or PCB termination, with operate and release times of 15ms and 5ms respectively. Approvals include UL, CSA, and VDE.
Omron G2RL-1A-DC12 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver, Cadmium |
| Current Rating | 12A |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.