Omron G2RL-1A-DC5 technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver, Cadmium |
| Depth | 12.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
