This Omron G2RL-1A-E-ASI DC24 relay is a single-pole, single-throw normally open electromechanical relay with a contact arrangement of SPST-NO. It has a DC coil voltage rating of 24V and a coil current of 16.7mA. The coil resistance is 1.44K ohms. The relay is designed for through hole mounting and has a termination style of PC pin. It has a maximum switching current of 16A and a maximum switching voltage of 300VDC. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2RL-1A-E-ASI DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2RL-1A-E-ASI DC24 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 16A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G2RL-1A-E-ASI DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.