
General purpose power relay featuring SPST-NO contact configuration with a 16A contact current rating. This through-hole mounted relay operates on an 18VDC coil voltage, drawing 22.2mA with 400mW coil power and 811 Ohms coil resistance. It offers AC voltage ratings up to 440V and DC voltage ratings up to 300V, with a contact material of Tin, Silver, Cadmium. Operating within a temperature range of -40°C to 85°C, this non-latching relay has an operate time of 15ms and a release time of 5ms.
Omron G2RL-1A-E-CF-DC18 technical specifications.
| Package/Case | DIP |
| Coil Current | 22.2mA |
| Coil Power | 400mW |
| Coil Resistance | 811R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A-E-CF-DC18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
