
SPST-NO power relay featuring a 24VDC coil with 16.7mA current, 400mW power consumption, and 1.44kΩ resistance. This general-purpose relay offers a 16A contact current rating and a maximum AC voltage rating of 440V, with a DC rating of 300V. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C and has an operate time of 15ms and release time of 5ms. Dimensions are 29x12.7x15.7mm, with a weight of 12g.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Power Consumption | 53mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
