
General purpose power relay featuring SPST and SPDT contact configurations, rated for 16A at 48V DC coil voltage. This through-hole mounted relay offers a 16A contact current rating with a maximum AC voltage rating of 440V and a maximum DC voltage rating of 300V. It operates with a 430mW coil power, 8.96mA coil current, and 5.358kR coil resistance, with operate and release times of 15ms and 5ms respectively. The relay is housed in a DIP package and operates within a temperature range of -40°C to 85°C.
Omron G2RL-1A-E-CF-DC48 technical specifications.
| Package/Case | DIP |
| Coil Current | 8.96mA |
| Coil Power | 430mW |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A-E-CF-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
