
SPST-NO power relay with 16A contact current rating and 440V AC / 300V DC voltage rating. Features a 12V DC coil with 33.3mA current, 400mW power, and 360 Ohm resistance. DIP package with PC pin termination for through-hole mounting, offering 15ms operate and 5ms release times. Operates within a -40°C to 85°C temperature range.
Omron G2RL-1A-E-CVDC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium, Tin |
| Depth | 12.7mm |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A-E-CVDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
