
The Omron G2RL-1A-E-CVDC24 is a 24V non-latching relay coil with a contact current rating of 16A. It features a coil resistance of 1.44kR and a coil type of non-latching. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging with a through hole mount.
Omron G2RL-1A-E-CVDC24 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A-E-CVDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
