SPST-NO power relay with a 24VDC coil voltage and 16A maximum switching current. Features a 1 Form A contact configuration, 1.44K Ohm coil resistance, and 16.7mA coil current. Designed for through-hole mounting with PC pin termination, this non-latching relay operates within a -40°C to 85°C temperature range and offers a 15ms operate time. Maximum switching power is 4kVA, with AC switching voltage up to 440V and DC switching voltage up to 300V.
Checking distributor stock and pricing after the page loads.
Omron G2RL-1A-E DC24 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.