
SPST-NO through-hole power relay featuring a 5VDC coil with 80mA current, 62.5 Ohm resistance, and 400mW power consumption. Contact ratings include 16A maximum current and 440VAC/300VDC voltage. Operating temperature range is -40°C to 85°C, with operate and release times of 15ms and 5ms respectively. Dimensions are 29x12.7x15.7mm.
Omron G2RL-1A-E-DC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A-E-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
