The Omron G2RL-1A-E2-CV-HA DC12 relay features a single pole single throw normally open contact arrangement with a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It has a maximum switching current of 23A and a maximum AC switching voltage of 250V. The relay is constructed with a non-latching design and has an operate time of 15ms. It is available in a DIP package and is suitable for use in temperatures ranging from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2RL-1A-E2-CV-HA DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 33.3mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 23A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G2RL-1A-E2-CV-HA DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.