The Omron G2RL-1A4-CF DC48 is a single-pole single-throw normally open electromechanical relay with a 48VDC coil. It has a contact form of 1 Form A and a contact arrangement of SPST-NO. The relay is rated for a maximum switching power of 3kVA and a maximum switching current of 16A. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The relay is available in a through-hole package with 4 terminals.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 8.96mA |
| Coil Resistance | 5.358KOhm |
| Maximum Pick-Up Voltage | 33.6VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 3kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |