
SPST-NO power relay with a 48VDC coil voltage and 12A contact current rating. Features a 430mW coil power consumption, 8.96mA coil current, and 5.358kΩ coil resistance. Operates within a temperature range of -40°C to 85°C, with a 15ms operate time and 5ms release time. Through-hole mounting with PC pin termination, dimensions of 29x12.7x15.7mm, and RoHS compliant.
Sign in to ask questions about the Omron G2RL-1A4 DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2RL-1A4 DC48 technical specifications.
| Coil Current | 8.96mA |
| Coil Power | 430mW |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 430mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A4 DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
